ATP 64 GB Industrial SDXC SD Card, Class 10, UHS-1 U1
- RS Stock No.:
- 183-9396
- Mfr. Part No.:
- AF64GSD3-WAEXM
- Brand:
- ATP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-9396
- Mfr. Part No.:
- AF64GSD3-WAEXM
- Brand:
- ATP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATP | |
| Card Format | SDXC | |
| Series | S600Sc | |
| Capacity | 64 GB | |
| Speed Class Rating | Class 10, UHS-1 U1 | |
| Industrial | Yes | |
| Temperature Range | -25 → +85°C | |
| Nand Type | MLC | |
| Select all | ||
|---|---|---|
Brand ATP | ||
Card Format SDXC | ||
Series S600Sc | ||
Capacity 64 GB | ||
Speed Class Rating Class 10, UHS-1 U1 | ||
Industrial Yes | ||
Temperature Range -25 → +85°C | ||
Nand Type MLC | ||
- COO (Country of Origin):
- TW
MLC (Multi-Level Cell / 2-bit per Cell) NAND Flash
Advanced Wear Leveling algorithm
Bad Block Management
Read Disturb Protector – AutoRefresh to ensure data integrity during read operation
Waterproof/dustproof
Highly reliable and pass environmental test (Bend/Torque/Salt Spray/Solar radiation)
ESD resistance
Life Monitor
Applications
Industrial PC
Medical devices
Automation
Automotive IVI systems
Test and Measurement
Surveillance systems
Drive recorders
Navigations
Network cameras
Mobile/Handheld computers
Advanced Wear Leveling algorithm
Bad Block Management
Read Disturb Protector – AutoRefresh to ensure data integrity during read operation
Waterproof/dustproof
Highly reliable and pass environmental test (Bend/Torque/Salt Spray/Solar radiation)
ESD resistance
Life Monitor
Applications
Industrial PC
Medical devices
Automation
Automotive IVI systems
Test and Measurement
Surveillance systems
Drive recorders
Navigations
Network cameras
Mobile/Handheld computers
