InnoDisk 8 GB Industrial SDHC SD Card, Class 10
- RS Stock No.:
- 183-9384
- Mfr. Part No.:
- DESDC-08GY81BC3SC
- Brand:
- InnoDisk
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-9384
- Mfr. Part No.:
- DESDC-08GY81BC3SC
- Brand:
- InnoDisk
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Card Format | SDHC | |
| Series | 3ME | |
| Capacity | 8 GB | |
| Speed Class Rating | Class 10 | |
| Industrial | Yes | |
| Temperature Range | -20 → +85°C | |
| Nand Type | MLC | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Card Format SDHC | ||
Series 3ME | ||
Capacity 8 GB | ||
Speed Class Rating Class 10 | ||
Industrial Yes | ||
Temperature Range -20 → +85°C | ||
Nand Type MLC | ||
- COO (Country of Origin):
- TW
Innodisk industrial SD card 3.0 series are specifically designed for industrial PC and embedded applications. The 3.0 series SD card has latest firmware architecture and Flash algorithms, including superior wear leveling, read disturb management, and power fail management ensuring highest reliability and endurance. Innodisk industrial SD card 3.0 series provide wide range capacities from 4GB to 128GB within MLC NAND Flash. With its low power consumption and features above, Innodisk industrial SD card 3.0 series can be applied on industrial automation, SBC (single-board computer), medical equipment, infotainment, and mobile application.
SD 3.0 interface
Supports SD/SPI mode
Power fail Management
Redundant firmware
Flexible ECC engine
Dynamic Data refresh
Supports SD/SPI mode
Power fail Management
Redundant firmware
Flexible ECC engine
Dynamic Data refresh
