Integral Memory 128 GB SDXC SD Card, Class 10, UHS-1 U3
- RS Stock No.:
- 180-5827
- Mfr. Part No.:
- INSDX128G10-95/90U1
- Brand:
- Integral Memory
Stock information currently inaccessible
- RS Stock No.:
- 180-5827
- Mfr. Part No.:
- INSDX128G10-95/90U1
- Brand:
- Integral Memory
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Integral Memory | |
| Card Format | SDXC | |
| Capacity | 128 GB | |
| Speed Class Rating | Class 10, UHS-1 U3 | |
| Temperature Range | 0 → +70°C | |
| Select all | ||
|---|---|---|
Brand Integral Memory | ||
Card Format SDXC | ||
Capacity 128 GB | ||
Speed Class Rating Class 10, UHS-1 U3 | ||
Temperature Range 0 → +70°C | ||
- COO (Country of Origin):
- TW
Integral Memory MicroSDXC Micro SD Card
The Integral Memory SDXC SD card is a 128GB card with super quick reading and writing speed for high-end devices. This fast ranges of Memory cards allow you to capture 4K video without lag or dropped frames. It can smoothly capture high-resolution burst images. The 4K, 2K, full HD, 3D videos, large RAW and JPEG photos can be saved to the memory card at ultra-fast speed. This ranges of SD cards makes photo and video editing is much quicker and more enjoyable.
Features and Benefits
• 9-pin interface
• Protective case included
• Temperature ranges between 0°C and 70°C
• Ultra-fast read / write, with up to 95 MB/s
• Protective case included
• Temperature ranges between 0°C and 70°C
• Ultra-fast read / write, with up to 95 MB/s
Applications
• Camcorders
• Dash cams
• High spec cameras
• Dash cams
• High spec cameras