Integral Memory 32 GB SDHC SD Card, Class 10, UHS-1 U3
- RS Stock No.:
- 180-5819
- Mfr. Part No.:
- INSDH32G10-9560-4KV2
- Brand:
- Integral Memory
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-5819
- Mfr. Part No.:
- INSDH32G10-9560-4KV2
- Brand:
- Integral Memory
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Integral Memory | |
| Card Format | SDHC | |
| Capacity | 32 GB | |
| Speed Class Rating | Class 10, UHS-1 U3 | |
| Temperature Range | 0 → +70°C | |
| Select all | ||
|---|---|---|
Brand Integral Memory | ||
Card Format SDHC | ||
Capacity 32 GB | ||
Speed Class Rating Class 10, UHS-1 U3 | ||
Temperature Range 0 → +70°C | ||
- COO (Country of Origin):
- TW
Integral Memory SDHC SD Card
The Integral Memory SDHC SD card is a 32GB card with super quick reading and writing speed for high-end devices. This fast ranges of Memory cards allow you to capture 4K video without lag or dropped frames. It can smoothly capture high-resolution burst images. The 4K, 2K, full HD, 3D videos, large RAW and JPEG photos can be saved to the memory card at ultra-fast speed. This ranges of SD cards makes photo and video editing is much quicker and more enjoyable.
Features and Benefits
• 9-pin interface
• Protective case included
• Smooth video capturing at full HD 1920x1080p
• Temperature ranges between 0°C and 70°C
• Ultra-fast read / write, with up to 95 MB/s
• Protective case included
• Smooth video capturing at full HD 1920x1080p
• Temperature ranges between 0°C and 70°C
• Ultra-fast read / write, with up to 95 MB/s
Applications
• Camcorders
• Dash cams
• High spec cameras
• Dash cams
• High spec cameras