Toshiba 128 GB SD SD Card, Class 10, UHS-1 U1

Unavailable
RS will no longer stock this product.
RS Stock No.:
180-1649
Mfr. Part No.:
THN-N203N1280E4
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Card Format

SD

Series

N203

Capacity

128 GB

Speed Class Rating

Class 10, UHS-1 U1

Temperature Range

-25 → +85°C

COO (Country of Origin):
JP
Ideal for camera device user. Don’t worry about store space, focus on getting the one best shot. The fast read speed of 100MB/s and capacity up to 256 GB give photo enthusiasts just what they need: high-speed photography.

Up to 256GB
Read speed up to 100MB/s
UHS-I
X-ray proof
5 Years warranty
Use for: cameras