Kingston 128 GB SDXC SD Card, Class 10, UHS-1 U3
- RS Stock No.:
- 174-4624
- Mfr. Part No.:
- SDR/128GB
- Brand:
- Kingston
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-4624
- Mfr. Part No.:
- SDR/128GB
- Brand:
- Kingston
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Series | Canvas React | |
| Card Format | SDXC | |
| Capacity | 128 GB | |
| Speed Class Rating | Class 10, UHS-1 U3 | |
| X Speed Rating | 10x | |
| Temperature Range | -25 → +85°C | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Series Canvas React | ||
Card Format SDXC | ||
Capacity 128 GB | ||
Speed Class Rating Class 10, UHS-1 U3 | ||
X Speed Rating 10x | ||
Temperature Range -25 → +85°C | ||
Kingston SDXC SD Card
The Kingston 128GB SDXC SD card is designed to be reliable, making it ideal for filming in HD and shooting high-resolution photos on your smartphone. It is durable and dependable, hence, your data is protected and does not get corrupted. This card can store images, music, ringtones, games, apps and videos safely. It is available in multiple capacities to provide plenty of storage for maintaining the data.
Features and Benefits
• Temperature ranges between -25°C and 85°C
• Waterproof
• Temperature proof
• Shock proof
• Vibration proof
• X-ray proof
• Withstands harsh environments
• Waterproof
• Temperature proof
• Shock proof
• Vibration proof
• X-ray proof
• Withstands harsh environments
Applications
• Action cameras
• Drones
• DSLR
• Mirrorless camera
• Drones
• DSLR
• Mirrorless camera
Certifications
• UHS-1
