Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-9936
- Mfr. Part No.:
- SDS/64GB
- Brand:
- Kingston
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Capacity | 64 GB | |
| Temperature Range | -25 → +85°C | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Capacity 64 GB | ||
Temperature Range -25 → +85°C | ||
Kingston 64GB SSD drive
The Kingston Canvas Select SSD drive is a 64GB memory card. It is designed to be reliable, making it ideal for filming in HD and shooting hi-resolution photos on your camera. This card is tested to be durable, so you can take it anywhere with confidence that your photos, videos and other data will be protected. It provides plenty of space to capture life's adventures.
Features and Benefits
• Built and tested to withstand harsh environments
• Class 10 UHS-I speed up to 80Mbps
• Operating temperature ranges between -25°C and 85°C
• Protected from airport X-rays
• Shock and vibration proof
• Temperature proof
• Waterproof
• Class 10 UHS-I speed up to 80Mbps
• Operating temperature ranges between -25°C and 85°C
• Protected from airport X-rays
• Shock and vibration proof
• Temperature proof
• Waterproof
Applications
• Notebooks
• Tablets
• Ultrabooks
• Tablets
• Ultrabooks
