3M 102 Series, Female 68 Pin Straight Panel Mount IDC D-sub Connector 1.27mm Pitch, IDC, Quick Latch
- RS Stock No.:
- 770-9041
- Mfr. Part No.:
- 10268-0210EC
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 770-9041
- Mfr. Part No.:
- 10268-0210EC
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Gender | Female | |
| Number of Contacts | 68 | |
| Body Orientation | Straight | |
| Mounting Type | Panel Mount | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Zinc Alloy | |
| Pitch | 1.27mm | |
| Current Rating | 1A | |
| Latch Type | Quick Latch | |
| Termination Method | IDC | |
| Series | 102 | |
| Length | 63.8mm | |
| Width | 15.2mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +85°C | |
| Depth | 9.1mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Gender Female | ||
Number of Contacts 68 | ||
Body Orientation Straight | ||
Mounting Type Panel Mount | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold over Nickel | ||
Housing Material Zinc Alloy | ||
Pitch 1.27mm | ||
Current Rating 1A | ||
Latch Type Quick Latch | ||
Termination Method IDC | ||
Series 102 | ||
Length 63.8mm | ||
Width 15.2mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
Depth 9.1mm | ||
