Hirose Female 14 Pin Right Angle Through Hole SCSI Connector 1.27mm Pitch, Solder
- RS Stock No.:
- 607-9563
- Brand:
- Hirose
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 607-9563
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Gender | Female | |
| Number of Contacts | 14 | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Housing Material | Stainless Steel | |
| Pitch | 1.27mm | |
| Current Rating | 1A | |
| Voltage Rating | 250 V ac | |
| Termination Method | Solder | |
| Length | 22.54mm | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -25°C | |
| Width | 17.8mm | |
| Depth | 13.2mm | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Gender Female | ||
Number of Contacts 14 | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Housing Material Stainless Steel | ||
Pitch 1.27mm | ||
Current Rating 1A | ||
Voltage Rating 250 V ac | ||
Termination Method Solder | ||
Length 22.54mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -25°C | ||
Width 17.8mm | ||
Depth 13.2mm | ||
