3M 102 Series, Female 68 Pin Right Angle Through Hole SCSI Connector 2.54mm Pitch, Solder
- RS Stock No.:
- 499-9819
- Mfr. Part No.:
- 10268-5212PL
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 499-9819
- Mfr. Part No.:
- 10268-5212PL
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Gender | Female | |
| Number of Contacts | 68 | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Housing Material | PBT | |
| Pitch | 2.54mm | |
| Current Rating | 500mA | |
| Voltage Rating | 150 V ac, 200 V dc | |
| Termination Method | Solder | |
| Series | 102 | |
| Length | 63.8mm | |
| Maximum Operating Temperature | +85°C | |
| Priced to Clear | Yes | |
| Depth | 16.7mm | |
| Width | 9.4mm | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Gender Female | ||
Number of Contacts 68 | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Housing Material PBT | ||
Pitch 2.54mm | ||
Current Rating 500mA | ||
Voltage Rating 150 V ac, 200 V dc | ||
Termination Method Solder | ||
Series 102 | ||
Length 63.8mm | ||
Maximum Operating Temperature +85°C | ||
Priced to Clear Yes | ||
Depth 16.7mm | ||
Width 9.4mm | ||
Minimum Operating Temperature -55°C | ||
Standards
IDC
