RS PRO Male 50 Pin Straight Cable Mount SCSI Connector, Plug In
- RS Stock No.:
- 210-0916
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 210-0916
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Gender | Male | |
| Number of Contacts | 50 | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Termination Method | Plug In | |
| Series | II | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Gender Male | ||
Number of Contacts 50 | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Termination Method Plug In | ||
Series II | ||
- COO (Country of Origin):
- TW
