Hirose, DX Male 28 Pin Straight Cable Mount SCSI Connector 1.27mm Pitch, Solder
- RS Stock No.:
- 162-5744
- Mfr. Part No.:
- DX40-28P(55)
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-5744
- Mfr. Part No.:
- DX40-28P(55)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Gender | Male | |
| Number of Contacts | 28 | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Housing Material | Zinc Alloy | |
| Pitch | 1.27mm | |
| Current Rating | 500mA | |
| Voltage Rating | 300 V ac | |
| Termination Method | Solder | |
| Series | DX | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Gender Male | ||
Number of Contacts 28 | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Housing Material Zinc Alloy | ||
Pitch 1.27mm | ||
Current Rating 500mA | ||
Voltage Rating 300 V ac | ||
Termination Method Solder | ||
Series DX | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -55°C | ||
Hirose original 1.27mm pitch High-Density I/O connectors
1.27mm (0.050'') contact spacing conserves valuable board space and permits ultra-high density designs.
Bellow contacts create smooth and precise mating and unmating.
Unique shell design assures first make/mast break grounding and overall noise protection.
IDC termination allows quick and low cost termination to AWG #28 and #30 wires.
Back Shell and receptacle shell are made of diecast zinc alloy to reduce the penetration of external EMI noise.
Easy to use 'One-Touch' and 'Screw' locking mechanisms assure quick and easy 'positive' closures every time.
Termination method is available in IDC, Soldering, Right Angle Dip, Straight Dip and SMT.
DX with 3 cavities and 2 cavities for Co-axial contacts are newly introduced to meet the needs of high speed data transmission.
Shielded Plug-in type for interface between 2 Units available.
Bellow contacts create smooth and precise mating and unmating.
Unique shell design assures first make/mast break grounding and overall noise protection.
IDC termination allows quick and low cost termination to AWG #28 and #30 wires.
Back Shell and receptacle shell are made of diecast zinc alloy to reduce the penetration of external EMI noise.
Easy to use 'One-Touch' and 'Screw' locking mechanisms assure quick and easy 'positive' closures every time.
Termination method is available in IDC, Soldering, Right Angle Dip, Straight Dip and SMT.
DX with 3 cavities and 2 cavities for Co-axial contacts are newly introduced to meet the needs of high speed data transmission.
Shielded Plug-in type for interface between 2 Units available.
