RS PRO Soft/Hard Bristle Green Scrubbing Brush, PET bristle material
- RS Stock No.:
- 178-7669
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 178-7669
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Application | Commercial, Industrial | |
| Hard/Soft | Soft/Hard | |
| Bristle Material | PET | |
| Colour | Green | |
| Product Depth | 65mm | |
| Product Width | 205mm | |
| Brush Type | Hand Brush | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Application Commercial, Industrial | ||
Hard/Soft Soft/Hard | ||
Bristle Material PET | ||
Colour Green | ||
Product Depth 65mm | ||
Product Width 205mm | ||
Brush Type Hand Brush | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Features & Benefits
Colour coded to prevent cross contamination
Double winged stiff bristles to allow for vigorous scrubbing on all hard surfaces
Ergonomic hand grip for comfort when in use
Hanging hook for easy storage
Colour coded to prevent cross contamination
Double winged stiff bristles to allow for vigorous scrubbing on all hard surfaces
Ergonomic hand grip for comfort when in use
Hanging hook for easy storage
