RS PRO Soft/Hard Bristle Blue Scrubbing Brush, PET bristle material
- RS Stock No.:
- 178-7664
- Brand:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£6.55
(exc. VAT)
£7.86
(inc. VAT)
- RS Stock No.:
- 178-7664
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Application | Multipurpose Cleaning | |
| Hard/Soft | Soft/Hard | |
| Bristle Material | PET | |
| Colour | Blue | |
| Product Depth | 145mm | |
| Product Width | 245mm | |
| Brush Type | Deck Brush | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Application Multipurpose Cleaning | ||
Hard/Soft Soft/Hard | ||
Bristle Material PET | ||
Colour Blue | ||
Product Depth 145mm | ||
Product Width 245mm | ||
Brush Type Deck Brush | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Features & Benefits
Colour coded to prevent cross contamination
Stiff bristles for cleaning stubborn marks, stains and grease
Easy to clean concept with no middle bristles
Swivel head allows cleaning of walls, floors and other awkward areas
Double locking bracket mechanism for additional durability and support when in use
Colour coded to prevent cross contamination
Stiff bristles for cleaning stubborn marks, stains and grease
Easy to clean concept with no middle bristles
Swivel head allows cleaning of walls, floors and other awkward areas
Double locking bracket mechanism for additional durability and support when in use
