Facom Flat, 6.5 mm Tip, 150 mm Blade, 270 mm Overall
- RS Stock No.:
- 910-3066
- Mfr. Part No.:
- AN6.5X150SLS
- Brand:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 910-3066
- Mfr. Part No.:
- AN6.5X150SLS
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Tip Type | Flat | |
| Tip Size | 6.5 mm | |
| Blade Length | 150 mm | |
| Overall Length | 270 mm | |
| Handle Material | Bi-material | |
| Blade Material | Silicon Carbon | |
| Height Safe | Yes | |
| Blade Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Tip Type Flat | ||
Tip Size 6.5 mm | ||
Blade Length 150 mm | ||
Overall Length 270 mm | ||
Handle Material Bi-material | ||
Blade Material Silicon Carbon | ||
Height Safe Yes | ||
Blade Finish Chrome | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
