Wera Torx, T20 Tip, 100 mm Blade, 198 mm Overall

Unavailable
RS will no longer stock this product.
RS Stock No.:
875-9179
Mfr. Part No.:
032054
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Tip Type

Torx

Tip Size

T20

Blade Length

100 mm

Overall Length

198 mm

Blade Material

Stainless Steel

RoHS Status: Not Applicable

COO (Country of Origin):
CZ

3367 Screwdriver for TORX® screws, stainless


High quality Kraftform Plus screwdriver out of stainless steel. The stainless tools from Wera are vacuum ice-hardened and have the hardness and strength needed for screw connections. They can be used for industrial application without hesitation. Multi-component Kraftform handle for fast and low-fatigue working. "Take it easy" Tool Finder: colour coding according to profile and size. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.

Stainless screwdriver for recessed TORX® screws
Multi-component Kraftform handle for fast and ergonomic screwdriving
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
Stainless against extraneous rust

3367 Screwdriver for TORX® screws, stainless, TX 20 x 100 mm