Wera Phillips Screwdriver, PH1 Tip, 25 mm Blade, 79 mm Overall
- RS Stock No.:
- 875-8842
- Mfr. Part No.:
- 008775
- Brand:
- Wera
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 875-8842
- Mfr. Part No.:
- 008775
- Brand:
- Wera
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Phillips | |
| Tip Size | PH1 | |
| Blade Length | 25 mm | |
| Overall Length | 79 mm | |
| Blade Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Phillips | ||
Tip Size PH1 | ||
Blade Length 25 mm | ||
Overall Length 79 mm | ||
Blade Finish Chrome | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
