Phoenix Contact Pozidriv, PZ2 Tip, 100 mm Blade, 205 mm Overall
- RS Stock No.:
- 855-6510
- Mfr. Part No.:
- 1212564
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£6.45
(exc. VAT)
£7.74
(inc. VAT)
- RS Stock No.:
- 855-6510
- Mfr. Part No.:
- 1212564
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Tip Type | Pozidriv | |
| Tip Size | PZ2 | |
| Blade Length | 100 mm | |
| Overall Length | 205 mm | |
| Blade Material | Alloy Steel | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Tip Type Pozidriv | ||
Tip Size PZ2 | ||
Blade Length 100 mm | ||
Overall Length 205 mm | ||
Blade Material Alloy Steel | ||
- COO (Country of Origin):
- CZ
