Stanley Pozidriv Screwdriver, PZ1 Tip, 100 mm Blade, 100 mm Overall
- RS Stock No.:
- 833-0762
- Mfr. Part No.:
- FMHT0-62646
- Brand:
- Stanley
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 833-0762
- Mfr. Part No.:
- FMHT0-62646
- Brand:
- Stanley
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Pozidriv | |
| Tip Size | PZ1 | |
| Blade Length | 100 mm | |
| Overall Length | 100 mm | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Pozidriv | ||
Tip Size PZ1 | ||
Blade Length 100 mm | ||
Overall Length 100 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR


