Stanley Flat, 6.5 mm Tip, 150 mm Blade, 150 mm Overall
- RS Stock No.:
- 833-0753
- Mfr. Part No.:
- FMHT0-62642
- Brand:
- Stanley
Subtotal (1 unit)*
£8.64
(exc. VAT)
£10.37
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £8.64 |
*price indicative
- RS Stock No.:
- 833-0753
- Mfr. Part No.:
- FMHT0-62642
- Brand:
- Stanley
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Tip Type | Flat | |
| Tip Size | 6.5 mm | |
| Blade Length | 150 mm | |
| Overall Length | 150 mm | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Tip Type Flat | ||
Tip Size 6.5 mm | ||
Blade Length 150 mm | ||
Overall Length 150 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR


