Phoenix Contact Flat, 2 x 0.4 mm Tip, 60 mm Blade, 130 mm Overall
- RS Stock No.:
- 803-4565
- Mfr. Part No.:
- 1212546
- Brand:
- Phoenix Contact
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 803-4565
- Mfr. Part No.:
- 1212546
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Tip Type | Flat | |
| Tip Size | 2 x 0.4 mm | |
| Blade Length | 60 mm | |
| Overall Length | 130 mm | |
| Blade Material | Alloy Steel | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Tip Type Flat | ||
Tip Size 2 x 0.4 mm | ||
Blade Length 60 mm | ||
Overall Length 130 mm | ||
Blade Material Alloy Steel | ||
Non Compliant
- COO (Country of Origin):
- CZ
