Facom Hexagon Bit Holder Screwdriver, 10 mm Tip, 63 mm Blade, 180 mm Overall
- RS Stock No.:
- 794-7690
- Mfr. Part No.:
- AM.M1
- Brand:
- Facom
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£11.03
(exc. VAT)
£13.24
(inc. VAT)
- RS Stock No.:
- 794-7690
- Mfr. Part No.:
- AM.M1
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Bit Holder Screwdriver | |
| Tip Type | Hexagon | |
| Tip Size | 10 mm | |
| Blade Length | 63 mm | |
| Overall Length | 180 mm | |
| Handle Material | Bi-material | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Bit Holder Screwdriver | ||
Tip Type Hexagon | ||
Tip Size 10 mm | ||
Blade Length 63 mm | ||
Overall Length 180 mm | ||
Handle Material Bi-material | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR

