- RS Stock No.:
- 738-3504
- Mfr. Part No.:
- 05030126001 1567 ESD BO TX 10 x 60 mm Micro
- Brand:
- Wera
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 738-3504
- Mfr. Part No.:
- 05030126001 1567 ESD BO TX 10 x 60 mm Micro
- Brand:
- Wera
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Product Details
1567 Kraftform ESD Micro Torx Screwdriver
Precison ESD Anti-Static miniature screwdriver with non roll design and rotating cap.
For use with Torx screws
Chrome plated blade
Black finish
Chrome plated blade
Black finish
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver |
Tip Type | Torx |
Tip Size | TX10 |
Blade Length | 60 mm |
Overall Length | 157 mm |
Handle Material | Bi-material |
ESD Safe | Yes |
Blade Finish | Chrome |
- RS Stock No.:
- 738-3504
- Mfr. Part No.:
- 05030126001 1567 ESD BO TX 10 x 60 mm Micro
- Brand:
- Wera
RoHS Status: Exempt
- COO (Country of Origin):
- CZ