Wiha Hexagon Nut Screwdriver, 3.2 mm Tip, 60 mm Blade, 160 mm Overall

Stock information currently inaccessible
RS Stock No.:
707-3115
Mfr. Part No.:
00549
Brand:
Wiha Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha Tools

Screwdriver Type

Standard Screwdriver

Tip Type

Hexagon Nut

Tip Size

3.2 mm

Blade Length

60 mm

Overall Length

160 mm

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Chrome

RoHS Status: Not Applicable

COO (Country of Origin):
DE