Wiha Ball End Hexagon Screwdriver, 7/64 in Tip, 60 mm Blade, 160 mm Overall

Unavailable
RS will no longer stock this product.
RS Stock No.:
707-3086
Mfr. Part No.:
00542
Brand:
Wiha Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha Tools

Screwdriver Type

Standard Screwdriver

Tip Type

Ball End Hexagon

Tip Size

7/64 in

Blade Length

60 mm

Overall Length

160 mm

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Chrome

RoHS Status: Not Applicable

COO (Country of Origin):
DE