Wiha Tools Hexagon, 2.5 mm Tip, 100 mm Blade, 204 mm Overall
- RS Stock No.:
- 707-3005
- Mfr. Part No.:
- 26305
- Brand:
- Wiha Tools
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 707-3005
- Mfr. Part No.:
- 26305
- Brand:
- Wiha Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha Tools | |
| Tip Type | Hexagon | |
| Tip Size | 2.5 mm | |
| Blade Length | 100 mm | |
| Overall Length | 204 mm | |
| Handle Material | Bi-material | |
| Blade Material | Chrome Vanadium Steel | |
| Blade Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand Wiha Tools | ||
Tip Type Hexagon | ||
Tip Size 2.5 mm | ||
Blade Length 100 mm | ||
Overall Length 204 mm | ||
Handle Material Bi-material | ||
Blade Material Chrome Vanadium Steel | ||
Blade Finish Chrome | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
SoftFinish Ball End Hex Driver
Chrome Vanadium Molybdenum steel
Through hardened,
Chrome-plated
ChromTop finish on tip
PicoFinish handle for rapid rotation
Ideal for high-precision work with precision components
The ball end enables the user to work at angles up to 25°
Through hardened,
Chrome-plated
ChromTop finish on tip
PicoFinish handle for rapid rotation
Ideal for high-precision work with precision components
The ball end enables the user to work at angles up to 25°

