Stanley Phillips Interchangeable Standard Screwdriver Set, 3-Piece

Subtotal (1 unit)*

£4.45

(exc. VAT)

£5.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 668 unit(s) shipping from 22 June 2026
  • Plus 144 unit(s) shipping from 22 June 2026
  • Plus 180 unit(s) shipping from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.45

*price indicative

RS Stock No.:
665-8365
Mfr. Part No.:
66-344M
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Interchangeable Standard Screwdriver Set

Screwdriver Type

Interchangeable Standard Screwdriver Set

Number of Pieces

3

Tip Type

Phillips

Tip Size

1/8 in, 5/32 in, PH0, PH1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Stanley Interchangeable Standard Screwdriver Set, 3 Pieces, Phillips Tip Type - 66-344M


This interchangeable standard screwdriver set is designed for precision and convenience, featuring three essential pieces tailored for a range of tasks in the automation, electronics, electrical, and mechanical industries. The set includes various tip sizes, specifically 1/8 in, 5/32 in, PH0, and PH1, ensuring versatility for users in need of reliable tools for repairs.

Features & Benefits


• Multiple tip sizes suit a variety of fastening needs
• Phillips tip design enhances engagement with screws
• Compact and portable for easy storage and transport
• Durable construction withstands wear and tear
• Magnetic tips securely hold screws in place
• Ergonomic design allows for a comfortable grip during use

Applications


• Used for assembling electronic devices
• Ideal for adjustments and repairs in mechanical equipment
• Suitable for precision tasks in various engineering projects
• Utilised in maintenance work across different industries

What materials are used in the construction of the screwdriver set?


The screwdriver set features high-quality steel blades, providing strength and durability, making it suitable for various tasks without compromising performance.

How does the tip design benefit users during operations?


The Phillips tip design enhances grip and reduces the chance of stripping screws, making it easier to complete tasks efficiently, especially in tight spaces.

Are the bits replaceable, and how does this affect usability?


Yes, the interchangeable design allows users to switch tips as needed, providing flexibility for diverse projects and contributing to quick adjustments during repairs.

What maintenance steps should be taken to prolong the tool’s lifespan?


Regularly cleaning the tips and ensuring they are free from debris will help maintain performance, while storing them in a dry place will prevent rust and deterioration.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy