Facom Slotted; Phillips; Pozidriv; Tamperproof Torx; Square; Torx; Electrical Security; Spline; Torq-Set; Tri-Wing;
- RS Stock No.:
- 621-9115
- Mfr. Part No.:
- BBS109
- Brand:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 621-9115
- Mfr. Part No.:
- BBS109
- Brand:
- Facom
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Slotted; Phillips; Pozidriv; Tamperproof Torx; Square; Torx; Electrical Security; Spline; Torq-Set; Tri-Wing; Snake Eye | |
| Tip Size | Slotted: 3 to 6.5 mm; Phillips: PH0 to PH4; PZ0 to PZ4; Hexagon: 1.5 to 8 mm; Tamperproof Torx: T6 to T40; Square: 0 to 4; Electrical Security Bits: 1 to 3; Torx: T5 to T50; Spline Bits: SP4 to SP8; Torq-Set: 4 to 1/4 in; Security Hexagon: 1.5 to 8 mm; | |
| Handle Material | Rubberised Soft Grip | |
| Blade Material | S2 Steel | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Slotted; Phillips; Pozidriv; Tamperproof Torx; Square; Torx; Electrical Security; Spline; Torq-Set; Tri-Wing; Snake Eye | ||
Tip Size Slotted: 3 to 6.5 mm; Phillips: PH0 to PH4; PZ0 to PZ4; Hexagon: 1.5 to 8 mm; Tamperproof Torx: T6 to T40; Square: 0 to 4; Electrical Security Bits: 1 to 3; Torx: T5 to T50; Spline Bits: SP4 to SP8; Torq-Set: 4 to 1/4 in; Security Hexagon: 1.5 to 8 mm; | ||
Handle Material Rubberised Soft Grip | ||
Blade Material S2 Steel | ||
RoHS Status: Not Applicable
