Wiha Torx, T8 Tip, 40 mm Blade, 140 mm Overall

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
500-0285
Mfr. Part No.:
27731
Brand:
Wiha Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha Tools

Tip Type

Torx

Tip Size

T8

Blade Length

40 mm

Overall Length

140 mm

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Chrome

RoHS Status: Not Applicable

COO (Country of Origin):
DE