Wera Hexagon; Spanner; Tamper Torx; Torq Set; Tri-Wing Screwdriver, Hexagon: 1/4 in; Spanner: 4; 6; 8; 10 mm; Tamper
- RS Stock No.:
- 468-4163
- Mfr. Part No.:
- 059300
- Brand:
- Wera
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£109.24
(exc. VAT)
£131.09
(inc. VAT)
- RS Stock No.:
- 468-4163
- Mfr. Part No.:
- 059300
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Hexagon; Spanner; Tamper Torx; Torq Set; Tri-Wing | |
| Tip Size | Hexagon: 1/4 in; Spanner: 4; 6; 8; 10 mm; Tamper Torx: T10; T15; T20; T25; T30; Torq Set: TS6; TS8; TS0; Tri-Wing: TW1; TW2; TW3; TW4 | |
| Blade Length | 119; 89 mm | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Hexagon; Spanner; Tamper Torx; Torq Set; Tri-Wing | ||
Tip Size Hexagon: 1/4 in; Spanner: 4; 6; 8; 10 mm; Tamper Torx: T10; T15; T20; T25; T30; Torq Set: TS6; TS8; TS0; Tri-Wing: TW1; TW2; TW3; TW4 | ||
Blade Length 119; 89 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Bit Set, Folding Case Kraftform Kompakt® 61
17-piece safety bit set with magnetic 1/4" Kraftform® hand holder in synthetic fabric folding case
Good grip with anti-roll protection thanks to three component design
Grip length 98 mm
Good grip with anti-roll protection thanks to three component design
Grip length 98 mm
Contents
Bitholding screwdriver, spanner bits, TORX® bits, Torq set Mplus bits, tri-wing bit

