Wera Hexagon; Hex-Plus; Phillips; Tamper Torx; Hexagon and Square Screwdriver, Hexagon: 1/4 (x2); 5.5; 7; 8; 10; 13 mm;
- RS Stock No.:
- 460-0834
- Mfr. Part No.:
- 05056947001 KK 91
- Brand:
- Wera
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£155.05
(exc. VAT)
£186.06
(inc. VAT)
- RS Stock No.:
- 460-0834
- Mfr. Part No.:
- 05056947001 KK 91
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Hexagon; Hex-Plus; Phillips; Tamper Torx; Hexagon and Square | |
| Tip Size | Hexagon: 1/4 (x2); 5.5; 7; 8; 10; 13 mm; Hex-Plus: 3; 4; 5 mm; Phillips: PH1; PH2; PH3; Tamper Torx: T15; T20; T25; T30; Hexagon and Square: 1/4 in | |
| Blade Length | 50; 22; 25 mm | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Hexagon; Hex-Plus; Phillips; Tamper Torx; Hexagon and Square | ||
Tip Size Hexagon: 1/4 (x2); 5.5; 7; 8; 10; 13 mm; Hex-Plus: 3; 4; 5 mm; Phillips: PH1; PH2; PH3; Tamper Torx: T15; T20; T25; T30; Hexagon and Square: 1/4 in | ||
Blade Length 50; 22; 25 mm | ||
RoHS Status: Not Applicable




