Wera Hexagon Screwdriver, 2.5 mm Tip, 175 mm Blade, 175 mm Overall
- RS Stock No.:
- 335-3694
- Mfr. Part No.:
- 002936
- Brand:
- Wera
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 335-3694
- Mfr. Part No.:
- 002936
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Hexagon | |
| Tip Size | 2.5 mm | |
| Blade Length | 175 mm | |
| Overall Length | 175 mm | |
| Blade Material | Chrome Vanadium Molybdenum Steel | |
| Blade Finish | Black Tip, Chrome | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Hexagon | ||
Tip Size 2.5 mm | ||
Blade Length 175 mm | ||
Overall Length 175 mm | ||
Blade Material Chrome Vanadium Molybdenum Steel | ||
Blade Finish Black Tip, Chrome | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
84 Combination blade for hexagon socket screws
Combination blade for Vario handles. The double-ended blades are made out of high quality bit material and are therefore particularly durable. The Wera Black Point tip offers a perfect fit and optimised corrosion protection.
Combination blade hex ball point/hex for Vario handle
Chrome-plated hexagonal material, 6 mm
Black Point tip offers a perfect fit with optimised corrosion protection
2 drives on one blade
Chrome-plated hexagonal material, 6 mm
Black Point tip offers a perfect fit with optimised corrosion protection
2 drives on one blade
84 Combination blade for hexagon socket screws, 2.5 x 175 mm
