- RS Stock No.:
- 267-1355
- Mfr. Part No.:
- 05004424001
- Brand:
- Wera
Available to back order for despatch 10/06/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£8.27
(exc. VAT)
£9.92
(inc. VAT)
Units | Per unit |
1 + | £8.27 |
- RS Stock No.:
- 267-1355
- Mfr. Part No.:
- 05004424001
- Brand:
- Wera
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Kraftform Kompakt VDE 64 i SB, 6 x 154 mm
The VDE blade for Kraftform Kompakt VDE handle/interchangeable blade system for rapid exchange of the blade without needing any special tools. Individual testing at 10,000 volts so as to ensure safe working at the permitted voltage of 1,000 volts. The Wera black point tip offers a perfect fit and optimised corrosion protection.
Kraftform Kompakt VDE interchangeable blade for hexagon socket screws
Insulated, individually tested as per IEC 60900
9 mm hex drive with lead-in chamfer
The Wera black point tip offers an exact fit and optimum corrosion protection
For rapid exchange with
Insulated, individually tested as per IEC 60900
9 mm hex drive with lead-in chamfer
The Wera black point tip offers an exact fit and optimum corrosion protection
For rapid exchange with
Application:
Hexagon socket screws Blade Insulated, individually tested as per IEC 60900 Drive 9 mm hexagonal with entry chamfer Design Zinc-phosphated, black point
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Insulated Screwdriver Blade |
Tip Type | Hexagon |
VDE/1000V Approved | Yes |