Expert by Facom Round, PZ1 mm Tip
- RS Stock No.:
- 255-2813
- Mfr. Part No.:
- E165408
- Brand:
- Expert by Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 255-2813
- Mfr. Part No.:
- E165408
- Brand:
- Expert by Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Tip Type | Round | |
| Tip Size | PZ1 mm | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Tip Type Round | ||
Tip Size PZ1 mm | ||
VDE/1000V Approved No | ||
- COO (Country of Origin):
- FR
The Expert by Facom screwdriver for slotted head screws trimaterial has ergonomic comfortable and effective handle. It has round chrome plated blade in chrome vanadium steel material.
Sand-blasted tip

