Facom Pozidriv Reversible Screwdriver Blade, PZ0, PZ1 Tip, 175 mm Overall
- RS Stock No.:
- 236-0145
- Mfr. Part No.:
- AMZ.P0-1
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 236-0145
- Mfr. Part No.:
- AMZ.P0-1
- Brand:
- Facom
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
The Facom AMZ series is the 1/4 hexagonal reversible blade. The length of the blade is the 175 mm and the weight is the 40 g.
Handle out length is 125 mm
Chromed finish
Chromed finish
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Reversible Screwdriver Blade |
Tip Type | Pozidriv |
Tip Size | PZ0, PZ1 |
Overall Length | 175 mm |
Related links
- Facom Pozidriv Reversible Screwdriver Blade, PZ0, PZ1 Tip
- Facom Pozidriv Reversible Screwdriver Blade, PZ2, PZ3 Tip, 175 mm Overall
- Facom Pozidriv Reversible Screwdriver Blade, 5 mm Tip, 175 mm Overall
- Facom Pozidriv Reversible Screwdriver Blade, 4 mm Tip, 175 mm Overall
- Wera Pozidriv Reversible Screwdriver Blade, PZ1, PZ2 Tip, 175 mm Blade
- Facom Pozidriv Reversible Screwdriver Blade, PZ1, PZ2 Tip
- Facom Pozidriv Reversible Screwdriver Blade, PZ2, PZ3 Tip
- Facom Hexagon Reversible Screwdriver Blade, 6 mm Tip, 175 mm Overall