Facom Pozidriv Reversible Screwdriver Blade, PZ0, PZ1 Tip, 175 mm Overall
- RS Stock No.:
- 236-0139
- Mfr. Part No.:
- AMZ.D0-1
- Brand:
- Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 236-0139
- Mfr. Part No.:
- AMZ.D0-1
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Reversible Screwdriver Blade | |
| Tip Type | Pozidriv | |
| Tip Size | PZ0, PZ1 | |
| Overall Length | 175 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Reversible Screwdriver Blade | ||
Tip Type Pozidriv | ||
Tip Size PZ0, PZ1 | ||
Overall Length 175 mm | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom AMZ series is the 1/4 hexagonal reversible blade. The length of the blade is the 175 mm and the weight is the 40 g.
Handle out length is 125 mm
Chromed finish
Chromed finish
