Facom Pozidriv Screwdriver, PZ1 Tip, 75 mm Blade, 165 mm Overall

Unavailable
RS will no longer stock this product.
RS Stock No.:
236-0127
Mfr. Part No.:
AD.1X75
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Screwdriver Type

Standard Screwdriver

Tip Type

Pozidriv

Tip Size

PZ1

Blade Length

75 mm

Overall Length

165 mm

Blade Material

Alloy Steel

Non Compliant

COO (Country of Origin):
FR
The Facom Ad series is the pozidrive screwdriver which blades made of high strength alloy steel. The size of the screwdriver is the PZ1 and overall length is the 165 mm.

Blackened finish
Weight is the 55 g