Facom Pozidriv Screwdriver, PZ0 Tip, 50 mm Blade, 130 mm Overall
- RS Stock No.:
- 236-0126
- Mfr. Part No.:
- AD.0X50
- Brand:
- Facom
Subtotal (1 unit)*
£9.13
(exc. VAT)
£10.96
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £9.13 |
*price indicative
- RS Stock No.:
- 236-0126
- Mfr. Part No.:
- AD.0X50
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Pozidriv | |
| Tip Size | PZ0 | |
| Blade Length | 50 mm | |
| Overall Length | 130 mm | |
| Blade Material | Alloy Steel | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Pozidriv | ||
Tip Size PZ0 | ||
Blade Length 50 mm | ||
Overall Length 130 mm | ||
Blade Material Alloy Steel | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom Ad series is the pozidrive screwdriver which blades made of high strength alloy steel. The size of the screwdriver is the PZ0 and overall length is the 130 mm.
Blackened finish
Weight is the 31 g
Weight is the 31 g

