- RS Stock No.:
- 235-8445
- Mfr. Part No.:
- ATX30X125ST
- Brand:
- Facom
2 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£16.56
(exc. VAT)
£19.87
(inc. VAT)
Units | Per unit |
1 + | £16.56 |
- RS Stock No.:
- 235-8445
- Mfr. Part No.:
- ATX30X125ST
- Brand:
- Facom
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
The Facom ATX.ST series protwist stainless steel for torx screws has bi material grip resists to impacts, abrasion, and chemicals and high corrosion resistance of stainless steel tools ensuring a longer lifetime in environments prone to rust.
Diameter 36 mm
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver |
Tip Type | Torx |
Tip Size | T30 |
Blade Length | 125 mm |
Overall Length | 245 mm |
Blade Material | Stainless Steel |
Related links
- Facom Torx Screwdriver 275 mm Blade, 400 mm Overall
- Facom Torx Screwdriver 275 mm Blade, 395 mm Overall
- Facom Torx Screwdriver 150 mm Blade, 270 mm Overall
- Facom Slotted Screwdriver 125 mm Blade, 245 mm Overall
- Facom Pozidriv Screwdriver 125 mm Blade, 245 mm Overall
- Facom Torx Screwdriver 50 mm Blade, 153 mm Overall
- Facom Torx PLUS Screwdriver 125 mm Blade, 245 mm Overall
- Facom Torx Screwdriver VDE/1000V