Wiha Tools Flat Screwdriver, 2.5 mm Tip, 50 mm Blade, 150 mm Overall

Unavailable
RS will no longer stock this product.
RS Stock No.:
222-2303
Mfr. Part No.:
00486
Brand:
Wiha Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha Tools

Screwdriver Type

Standard Screwdriver

Tip Type

Flat

Tip Size

2.5 mm

Blade Length

50 mm

Overall Length

150 mm

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Chrome

RoHS Status: Not Applicable

COO (Country of Origin):
DE