Hexagon Screwdriver, 1/4 in Tip, 115 mm Overall
- RS Stock No.:
- 208-1944
- Brand:
- NEUTRAL
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 208-1944
- Brand:
- NEUTRAL
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEUTRAL | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Hexagon | |
| Tip Size | 1/4 in | |
| Overall Length | 115 mm | |
| Select all | ||
|---|---|---|
Brand NEUTRAL | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Hexagon | ||
Tip Size 1/4 in | ||
Overall Length 115 mm | ||
RoHS Status: Not Applicable