Facom Flat, 5.5 x 1 mm Tip, 100 mm Blade, 210 mm Overall
- RS Stock No.:
- 191-4034
- Mfr. Part No.:
- A5,5X100ST
- Brand:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 191-4034
- Mfr. Part No.:
- A5,5X100ST
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Tip Type | Flat | |
| Tip Size | 5.5 x 1 mm | |
| Blade Length | 100 mm | |
| Overall Length | 210 mm | |
| Blade Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Tip Type Flat | ||
Tip Size 5.5 x 1 mm | ||
Blade Length 100 mm | ||
Overall Length 210 mm | ||
Blade Material Stainless Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
High corrosion resistance of stainless steel tools ensures a longer lifetime in environments prone to rust
The stainless steel blade Ref X46Cr13 is used in top range food cutlery, surgical tools, brake discs
Vacuum quenching guarantees mechanical characteristics
Bi-material grip resists to impacts, abrasion, and chemicals
The stainless steel blade Ref X46Cr13 is used in top range food cutlery, surgical tools, brake discs
Vacuum quenching guarantees mechanical characteristics
Bi-material grip resists to impacts, abrasion, and chemicals
