Facom, 1/4 in Tip, 158 mm Overall
- RS Stock No.:
- 188-3821
- Mfr. Part No.:
- R.236AF
- Brand:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-3821
- Mfr. Part No.:
- R.236AF
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Tip Size | 1/4 in | |
| Overall Length | 158 mm | |
| Handle Material | Bi-material | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Tip Size 1/4 in | ||
Overall Length 158 mm | ||
Handle Material Bi-material | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Detect the tool thanks to its fluorescence, activated by a lamp or UV neon light. Detectable in black or dark environment up to 5 meters
Ergonomic bi-material grip
Ideal for confined spaces
Ergonomic bi-material grip
Ideal for confined spaces
