Wiha Tools Phillips, PH3 Tip, 150 mm Blade, 274 mm Overall
- RS Stock No.:
- 158-6375
- Mfr. Part No.:
- 00762
- Brand:
- Wiha Tools
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 158-6375
- Mfr. Part No.:
- 00762
- Brand:
- Wiha Tools
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha Tools | |
| Tip Type | Phillips | |
| Tip Size | PH3 | |
| Blade Length | 150 mm | |
| Overall Length | 274 mm | |
| Handle Material | Bi-material | |
| Blade Material | Chrome Vanadium Molybdenum Steel | |
| Blade Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand Wiha Tools | ||
Tip Type Phillips | ||
Tip Size PH3 | ||
Blade Length 150 mm | ||
Overall Length 274 mm | ||
Handle Material Bi-material | ||
Blade Material Chrome Vanadium Molybdenum Steel | ||
Blade Finish Chrome | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
