Wiha Tools Flat, 5.5 x 1 mm Tip, 125 mm Blade, VDE/1000V, 243 mm Overall

Unavailable
RS will no longer stock this product.
RS Stock No.:
158-5877
Mfr. Part No.:
00826
Brand:
Wiha Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha Tools

Tip Type

Flat

Tip Size

5.5 x 1 mm

VDE/1000V Approved

Yes

Blade Length

125 mm

Overall Length

243 mm

Handle Material

Bi-material

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Black Tip

RoHS Status: Not Applicable

COO (Country of Origin):
DE