- RS Stock No.:
- 136-7160
- Mfr. Part No.:
- 20123
- Brand:
- Wiha Tools
Discontinued product
- RS Stock No.:
- 136-7160
- Mfr. Part No.:
- 20123
- Brand:
- Wiha Tools
Technical Reference
Legislation and Compliance
Product Details
PicoFinish TORX Precision Screwdriver
PicoFinish precision fine screwdrivers for sensitive working with a slim handle and rotating cap.
Features and Benefits
Simplifies your work
Slim handle
Rotating cap
Better efficiency
Product Application Information
Ideal for fine and delicate fastening tasks for electronics, precision mechanics, model-making and hobby activities.
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver |
Tip Type | Torx |
Tip Size | T4 |
Blade Length | 40 mm |
Overall Length | 134 mm |
Blade Material | Chrome Molybdenum Steel |