Wiha Phillips Screwdriver, PH0 Tip, 60 mm Blade, VDE/1000V, 163 mm Overall
- RS Stock No.:
- 136-7145
- Mfr. Part No.:
- 38880
- Brand:
- Wiha Tools
Stock information currently inaccessible
- RS Stock No.:
- 136-7145
- Mfr. Part No.:
- 38880
- Brand:
- Wiha Tools
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha Tools | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Phillips | |
| Tip Size | PH0 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 60 mm | |
| Overall Length | 163 mm | |
| Blade Material | Chrome Molybdenum Steel | |
| Select all | ||
|---|---|---|
Brand Wiha Tools | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Phillips | ||
Tip Size PH0 | ||
VDE/1000V Approved Yes | ||
Blade Length 60 mm | ||
Overall Length 163 mm | ||
Blade Material Chrome Molybdenum Steel | ||
