- RS Stock No.:
- 123-0842
- Mfr. Part No.:
- 028136
- Brand:
- Wera
Discontinued product
- RS Stock No.:
- 123-0842
- Mfr. Part No.:
- 028136
- Brand:
- Wera
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Wera Kraftform Plus TORQ-SET Screwdrivers (371)
Wera precision TORQ-SET screwdrivers with Kraftform handles for excellent comfort and control.
Kraftform ergonomic handle with soft and hard zones
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Hexagon shoulder to avoid rolling
Size and tip type marked on the end of the handle for instant identification of the right screwdriver
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Hexagon shoulder to avoid rolling
Size and tip type marked on the end of the handle for instant identification of the right screwdriver
371 TORQ-SET® Mplus screwdriver for TORQ-SET® screws
High quality Kraftform Plus screwdriver. The stronger flanks when compared with the conventional TORQ-SET profile result in 70% more breaking torque and thereby enhanced durability. Multi-component Kraftform handle for high working speeds and particularly ergonomic screwdriving. Kraftform Plus: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Hexagonal anti-roll feature prevents any rolling away and handle markings make for simplified finding and sorting of the tool.
Screwdriver for TORQ-SET® screws
Mplus for more breaking torque and durability
Multi-component Kraftform handle for fast and ergonomic screwdriving
Handle markings simplify finding and sorting of tools
Hexagonal anti-roll feature against rolling away
Mplus for more breaking torque and durability
Multi-component Kraftform handle for fast and ergonomic screwdriving
Handle markings simplify finding and sorting of tools
Hexagonal anti-roll feature against rolling away
371 TORQ-SET® Mplus screwdriver for TORQ-SET® screws, 1/4" x 125 mm
Specifications
Attribute | Value |
---|---|
Tip Size | 6.35 mm |
Blade Length | 125 mm |
Overall Length | 237 mm |