Wera Torx, T25 Tip, 100 mm Blade, 205 mm Overall

Unavailable
RS will no longer stock this product.
RS Stock No.:
123-0823
Mfr. Part No.:
028053
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Tip Type

Torx

Tip Size

T25

Blade Length

100 mm

Overall Length

205 mm

Blade Finish

Chrome

RoHS Status: Not Applicable

COO (Country of Origin):
CZ

367 TORX® HF Screwdriver with holding function for TORX® screws


High quality Kraftform Plus screwdriver. Multi-component Kraftform handle for fast and low-fatigue working. Kraftform Plus: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Holding function: the wedging forces resulting from the contact pressure between the drive tip and the screw profile securely hold the screw on the tool. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace. Handle markings for simplified finding and sorting of the tool.

Screwdriver for recessed TORX® screws
Holding function for TORX® screws
Multi-component Kraftform handle for fast and ergonomic screwdriving
Handle markings simplify finding and sorting of tools
Hexagonal anti-roll feature against rolling away

367 TORX® HF Screwdriver with holding function for TORX® screws, TX 25 x 100 mm