Wera Phillips Screwdriver, PH2 Tip, 100 mm Blade, VDE/1000V, 205 mm Overall

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
123-0785
Mfr. Part No.:
05022734001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH2

VDE/1000V Approved

Yes

Blade Length

100 mm

Overall Length

205 mm

Blade Material

Stainless Steel

RoHS Status: Not Applicable

COO (Country of Origin):
CZ

3162 i PH VDE Insulated screwdriver for Phillips screws, stainless


High quality Kraftform Plus VDE screwdriver out of stainless steel by Wera. The stainless tools from Wera are vacuum ice-hardened and have the hardness and strength needed for screw connections. They can be used for industrial application without hesitation. The individual testing of the Kraftform Stainless VDE screwdrivers in a water bath at 10,000 volts as per DIN EN 60900 (IEC 60900) ensures safe working with voltages of up to 1,000 volts. Secure working is also ensured under extreme conditions and verified with the proven cold impact resistance at -40° C. Kraftform handle for fast and low-fatigue working. "Take it easy" Tool Finder: colour coding according to profile and size. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.

Insulated VDE stainless blades for secure work at 1,000 volts
Multi-component Kraftform handle for high working speeds and ergonomic screwdriving
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
Conical blade, Lasertip tip, stainless to prevent extraneous rust

3162 i PH VDE Insulated screwdriver for Phillips screws, stainless, PH 2 x 100 mm